Part Details for B45196L3476K406 by KEMET Corporation
Overview of B45196L3476K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L3476K406
B45196L3476K406 CAD Models
B45196L3476K406 Part Data Attributes
|
B45196L3476K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L3476K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196L3476K406 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 116.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196L3476K406
This table gives cross-reference parts and alternative options found for B45196L3476K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L3476K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D476K016AH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L3476K406 vs T496D476K016AH6320WAFL |
T493D476K016CB622A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196L3476K406 vs T493D476K016CB622A7640 |
T493D476K016CK642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196L3476K406 vs T493D476K016CK642A |
T493D476K016CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, CHIP | KEMET Corporation | B45196L3476K406 vs T493D476K016CH641C |
T496D476K016AK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196L3476K406 vs T496D476K016AK61107610 |
T493D476K016CK631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196L3476K406 vs T493D476K016CK631AWAFL |
T493D476K016CT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L3476K406 vs T493D476K016CT61207640 |
T493D476K016CK621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196L3476K406 vs T493D476K016CK621B |
T493D476K016CK621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196L3476K406 vs T493D476K016CK621BWAFL |
T493D476K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | B45196L3476K406 vs T493D476K016AK6320 |