Part Details for B45196L3106K209 by TDK Epcos
Overview of B45196L3106K209 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L3106K209
B45196L3106K209 CAD Models
B45196L3106K209 Part Data Attributes
|
B45196L3106K209
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196L3106K209
TDK Epcos
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Manufacturer Series | B45196L | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B45196L3106K209
This table gives cross-reference parts and alternative options found for B45196L3106K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L3106K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196P3106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TDK Epcos | B45196L3106K209 vs B45196P3106K206 |
SVFC1C106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2413, CHIP | NEC Electronics Group | B45196L3106K209 vs SVFC1C106M |
TMCMB1C106KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1411, CHIP | Hitachi Chemical Co America Ltd | B45196L3106K209 vs TMCMB1C106KTRF |
B45196L3106M209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TDK Epcos | B45196L3106K209 vs B45196L3106M209 |
B45196L3106M206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TDK Epcos | B45196L3106K209 vs B45196L3106M206 |
B45016B1066K657 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TDK Epcos | B45196L3106K209 vs B45016B1066K657 |
F971C106MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | B45196L3106K209 vs F971C106MBA |
F951C106MAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | Nichicon Corporation | B45196L3106K209 vs F951C106MAAAQ2 |
TPSB106M016Y0500 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | B45196L3106K209 vs TPSB106M016Y0500 |
F951C106KSAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | B45196L3106K209 vs F951C106KSAAQ2 |