Part Details for B45196L1336K206 by KEMET Corporation
Overview of B45196L1336K206 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L1336K206
B45196L1336K206 CAD Models
B45196L1336K206 Part Data Attributes
|
B45196L1336K206
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L1336K206
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45196L1336K206 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 87.5 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196L1336K206
This table gives cross-reference parts and alternative options found for B45196L1336K206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L1336K206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B336K006CB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L1336K206 vs T493B336K006CB61107280 |
TBJB336K006JCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | B45196L1336K206 vs TBJB336K006JCSB0823 |
TBJB336K006RCSB0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | B45196L1336K206 vs TBJB336K006RCSB0045 |
T493B336K006BT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L1336K206 vs T493B336K006BT6220WAFL |
TBJB336K006JKSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | B45196L1336K206 vs TBJB336K006JKSZ0823 |
TBJB336K006RKSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | B45196L1336K206 vs TBJB336K006RKSZ0045 |
TBJB336K006JCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | B45196L1336K206 vs TBJB336K006JCLC0023 |
T491B336K006ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L1336K206 vs T491B336K006ZH |
TBJB336K006JKLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | B45196L1336K206 vs TBJB336K006JKLC0823 |
T493B336K006CC6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L1336K206 vs T493B336K006CC6420 |