Part Details for B45196L0336K106 by KEMET Corporation
Overview of B45196L0336K106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L0336K106
B45196L0336K106 CAD Models
B45196L0336K106 Part Data Attributes
|
B45196L0336K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L0336K106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196L0336K106 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 82.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196L0336K106
This table gives cross-reference parts and alternative options found for B45196L0336K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L0336K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336K004CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196L0336K106 vs TBJA336K004CRLD0700 |
TBJA336K004CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196L0336K106 vs TBJA336K004CSSD0023 |
TAJA336K004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45196L0336K106 vs TAJA336K004Y |
TBJA336K004CRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196L0336K106 vs TBJA336K004CRSD0945 |
TBJA336K004CBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196L0336K106 vs TBJA336K004CBLD0945 |
593D336X9004A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196L0336K106 vs 593D336X9004A2WE3 |
T491A336K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196L0336K106 vs T491A336K004AMAUTO7280 |
T494A336K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196L0336K106 vs T494A336K004AHAUTO7280 |
T491A336K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196L0336K106 vs T491A336K004ANAUTO |
TBJA336K004CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196L0336K106 vs TBJA336K004CRSD0000 |