Part Details for B45196H6684K106 by KEMET Corporation
Overview of B45196H6684K106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H6684K106
B45196H6684K106 CAD Models
B45196H6684K106 Part Data Attributes
|
B45196H6684K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H6684K106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H6684K106
This table gives cross-reference parts and alternative options found for B45196H6684K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H6684K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684K035CWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035CWLB0H00 |
T493A684K035BN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206 | KEMET Corporation | B45196H6684K106 vs T493A684K035BN6410 |
TBJA684K035JBSB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035JBSB0924 |
TBJA684K035JCLC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035JCLC0024 |
T493A684K035CB651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | B45196H6684K106 vs T493A684K035CB651A7640 |
TBJA684K035JELZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035JELZ0823 |
TBJA684K035JKSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035JKSZ0824 |
TBJA684K035JLSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035JLSZ0900 |
TBJA684K035LSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035LSSC0924 |
TBJA684K035LWLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45196H6684K106 vs TBJA684K035LWLZ0H23 |