Part Details for B45196H5476K406 by KEMET Corporation
Overview of B45196H5476K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H5476K406
B45196H5476K406 CAD Models
B45196H5476K406 Part Data Attributes
|
B45196H5476K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H5476K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H5476K406
This table gives cross-reference parts and alternative options found for B45196H5476K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H5476K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D476X9025D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H5476K406 vs 595D476X9025D2T |
07016-130MKCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196H5476K406 vs 07016-130MKCCZ |
B45025D4769K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H5476K406 vs B45025D4769K157 |
TR3D476K025C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H5476K406 vs TR3D476K025C0350 |
T491D476K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H5476K406 vs T491D476K025ZT7280 |
T450D14761EKAB | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45196H5476K406 vs T450D14761EKAB |
B45198H5476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H5476K406 vs B45198H5476K406 |
07016-131MKBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | B45196H5476K406 vs 07016-131MKBHC |
TR3D476K025E0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H5476K406 vs TR3D476K025E0350 |
B45025D4766K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H5476K406 vs B45025D4766K157 |