Part Details for B45196H5225M106 by KEMET Corporation
Overview of B45196H5225M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H5225M106
B45196H5225M106 CAD Models
B45196H5225M106 Part Data Attributes
|
B45196H5225M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H5225M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H5225M106
This table gives cross-reference parts and alternative options found for B45196H5225M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H5225M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M025CWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M106 vs TBJA225M025CWLB0824 |
293D225X0025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196H5225M106 vs 293D225X0025A8T |
T83A225M025UZZS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45196H5225M106 vs T83A225M025UZZS |
TBJA225M025CWSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | B45196H5225M106 vs TBJA225M025CWSC0723 |
TBJA225M025CWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | B45196H5225M106 vs TBJA225M025CWSB0724 |
TBJA225M025CBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M106 vs TBJA225M025CBSC0H24 |
TBJA225M025CSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M106 vs TBJA225M025CSSZ0H24 |
TLM1E225ASSR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | DAEWOO Electronic Components | B45196H5225M106 vs TLM1E225ASSR |
TBJA225M025CBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M106 vs TBJA225M025CBLC0H00 |
TBJA225M025CSSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M106 vs TBJA225M025CSSB0H45 |