Part Details for B45196H2336M206 by TDK Epcos
Overview of B45196H2336M206 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H2336M206
B45196H2336M206 CAD Models
B45196H2336M206 Part Data Attributes
|
B45196H2336M206
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196H2336M206
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45196H(10V,M TOL) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for B45196H2336M206
This table gives cross-reference parts and alternative options found for B45196H2336M206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2336M206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B336M010C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2336M206 vs TR3B336M010C0600 |
B45196H2336M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2336M206 vs B45196H2336M206 |
T83B336M010UZZL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45196H2336M206 vs T83B336M010UZZL |
TR3B336M010C0425 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2336M206 vs TR3B336M010C0425 |
TBJB336M010CRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45196H2336M206 vs TBJB336M010CRLC9045 |
TAJB336M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45196H2336M206 vs TAJB336M010YNJ |
TBJB336M010CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45196H2336M206 vs TBJB336M010CRLZ9045 |
TPSB336M010S650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | B45196H2336M206 vs TPSB336M010S650 |
TA010TCM336MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | B45196H2336M206 vs TA010TCM336MBR-13 |
TP3B336M010C1500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2336M206 vs TP3B336M010C1500AS |