There are no models available for this part yet.
Overview of B45196H2227K406 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B45196H2227K406 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Perfect Parts Corporation | 1263 |
|
RFQ |
CAD Models for B45196H2227K406 by KEMET Corporation
Part Data Attributes for B45196H2227K406 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.022 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
B45196H
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
B45-HIGH CAPACITANCE
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for B45196H2227K406
This table gives cross-reference parts and alternative options found for B45196H2227K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2227K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D227X9010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H2227K406 vs 595D227X9010D2T |
T95D227K010CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H2227K406 vs T95D227K010CSAL |
T95D227K010HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H2227K406 vs T95D227K010HSSS |
T95D227K010ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H2227K406 vs T95D227K010ESSS |
TA010TCM227KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45196H2227K406 vs TA010TCM227KDR |
07016-049KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196H2227K406 vs 07016-049KBB |
B45198H2227K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H2227K406 vs B45198H2227K406 |
T95D227K010ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H2227K406 vs T95D227K010ESAS |
T83D227K010UASS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45196H2227K406 vs T83D227K010UASS |
B45197A2227K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H2227K406 vs B45197A2227K409 |