Part Details for B45196H2107M206 by KEMET Corporation
Overview of B45196H2107M206 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H2107M206
B45196H2107M206 CAD Models
B45196H2107M206 Part Data Attributes
|
B45196H2107M206
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H2107M206
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196H2107M206
This table gives cross-reference parts and alternative options found for B45196H2107M206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2107M206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT100/10BM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | B45196H2107M206 vs PCT100/10BM |
293D107X0010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2107M206 vs 293D107X0010B8T |
B45196H2107M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2107M206 vs B45196H2107M209 |
TMCMB1A107MTRF | CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | B45196H2107M206 vs TMCMB1A107MTRF |
TMC0JBLTE107MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | B45196H2107M206 vs TMC0JBLTE107MR |
293D107X0010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2107M206 vs 293D107X0010B2TE3 |
T494B107M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196H2107M206 vs T494B107M010AT |