Part Details for B45196H1476K306 by KEMET Corporation
Overview of B45196H1476K306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H1476K306
B45196H1476K306 CAD Models
B45196H1476K306 Part Data Attributes
|
B45196H1476K306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H1476K306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196H1476K306
This table gives cross-reference parts and alternative options found for B45196H1476K306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H1476K306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF3C476K6R3C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | B45196H1476K306 vs TF3C476K6R3C0600 |
07016-014KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196H1476K306 vs 07016-014KBH |
293D476X96R3C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196H1476K306 vs 293D476X96R3C2WE3 |
B45198R1476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196H1476K306 vs B45198R1476K306 |
ESVC0J476K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45196H1476K306 vs ESVC0J476K |
TR3C476K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196H1476K306 vs TR3C476K6R3C0250 |
07016-014KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196H1476K306 vs 07016-014KCH |
B45006C4766K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196H1476K306 vs B45006C4766K307 |
B45196L1476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196H1476K306 vs B45196L1476K306 |
07016-014KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196H1476K306 vs 07016-014KBB |