Part Details for B45196H1337M406 by KEMET Corporation
Overview of B45196H1337M406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H1337M406
B45196H1337M406 CAD Models
B45196H1337M406 Part Data Attributes:
|
B45196H1337M406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H1337M406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.021 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H1337M406
This table gives cross-reference parts and alternative options found for B45196H1337M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H1337M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D337M6R3D0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1337M406 vs TR3D337M6R3D0060 |
TR3D337M6R3C0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1337M406 vs TR3D337M6R3C0050 |
593D337X06R3D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1337M406 vs 593D337X06R3D2WE3 |
TR3D337M6R3C0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1337M406 vs TR3D337M6R3C0035 |
B45198R1337M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H1337M406 vs B45198R1337M406 |
F750J337MDCAQ2 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45196H1337M406 vs F750J337MDCAQ2 |
TR3D337M6R3D0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196H1337M406 vs TR3D337M6R3D0050 |
TMCME0J337MTRF | CAP,TANTALUM / TA2O5,330UF,6.3VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | B45196H1337M406 vs TMCME0J337MTRF |
T491D337M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H1337M406 vs T491D337M006ZT |
TA006TCM337MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45196H1337M406 vs TA006TCM337MDR |