Part Details for B45196H1226M106 by KEMET Corporation
Overview of B45196H1226M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H1226M106
B45196H1226M106 CAD Models
B45196H1226M106 Part Data Attributes
|
B45196H1226M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H1226M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H1226M106
This table gives cross-reference parts and alternative options found for B45196H1226M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H1226M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226M006RFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006RFSC0H45 |
T493A226M006AN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H1226M106 vs T493A226M006AN61107640 |
TBJA226M006JALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006JALZ0H00 |
TBJA226M006JGSB0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006JGSB0045 |
TBJA226M006JXLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006JXLB0H45 |
TBJA226M006RFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006RFSB0923 |
TBJA226M006RXSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006RXSZ0000 |
TBJA226M006RXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006RXLZ0H23 |
TBJA226M006RGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | B45196H1226M106 vs TBJA226M006RGSZ0023 |
T493A226M006BK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H1226M106 vs T493A226M006BK63207610 |