Part Details for B45196H0157K406 by KEMET Corporation
Overview of B45196H0157K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H0157K406
B45196H0157K406 CAD Models
B45196H0157K406 Part Data Attributes
|
B45196H0157K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H0157K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H0157K406
This table gives cross-reference parts and alternative options found for B45196H0157K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H0157K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K004CK612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45196H0157K406 vs T493D157K004CK612BWAFL |
T493D157K004CK651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45196H0157K406 vs T493D157K004CK651B7640 |
T493D157K004CK641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45196H0157K406 vs T493D157K004CK641C7640 |
T496D157K004BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H0157K406 vs T496D157K004BH6310WAFL |
T493D157K004CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45196H0157K406 vs T493D157K004CC631A7610 |
T493D157K004CB621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45196H0157K406 vs T493D157K004CB621C7610 |
T493D157K004CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H0157K406 vs T493D157K004CH63207640 |
T493D157K004CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45196H0157K406 vs T493D157K004CT611B7610 |
T493D157K004CT621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | B45196H0157K406 vs T493D157K004CT621A7610 |
T493D157K004BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H0157K406 vs T493D157K004BC6220WAFL |