Part Details for B45196E5474M106 by KEMET Corporation
Overview of B45196E5474M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E5474M106
B45196E5474M106 CAD Models
B45196E5474M106 Part Data Attributes
|
B45196E5474M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E5474M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196E5474M106
This table gives cross-reference parts and alternative options found for B45196E5474M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E5474M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474M025CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CSST0900 |
TBJA474M025CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CRST0824 |
TBJA474M025CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CBLT0023 |
TBJA474M025CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CSLT0000 |
TBJA474M025CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CRST0724 |
TBJA474M025CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CBLD9000 |
TBJA474M025CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CWST0900 |
TBJA474M025CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196E5474M106 vs TBJA474M025CRLT0723 |
TRJA474M025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196E5474M106 vs TRJA474M025B |
TA025TCR474MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | B45196E5474M106 vs TA025TCR474MAR-13 |