Datasheets
B45196-P4336-M0406 by: KEMET Corporation

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP

Part Details for B45196-P4336-M0406 by KEMET Corporation

Overview of B45196-P4336-M0406 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B45196-P4336-M0406

B45196-P4336-M0406 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B45196-P4336-M0406 Part Data Attributes

B45196-P4336-M0406 KEMET Corporation
Buy Now Datasheet
Compare Parts:
B45196-P4336-M0406 KEMET Corporation CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature STANDARD: IECQ-C-300801; CECC30801-801
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0066 mA
Manufacturer Series B45196-P
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Surface Mount YES
Tan Delta 0.045
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND

Alternate Parts for B45196-P4336-M0406

This table gives cross-reference parts and alternative options found for B45196-P4336-M0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-P4336-M0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F931D336MNMBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, CHIP Nichicon Corporation B45196-P4336-M0406 vs F931D336MNMBMA
B45196-H4336-M0406 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45196-H4336-M0406
B45197-A4336-M0406 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45197-A4336-M0406
B45198-H4336-M0409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45198-H4336-M0409
B45198-R4336-M0509 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45198-R4336-M0509
B45198-R4336-M0409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45198-R4336-M0409
B45197-A4336-M0509 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45197-A4336-M0509
F931D336MVCBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP Nichicon Corporation B45196-P4336-M0406 vs F931D336MVCBMA
B45198-P4336-M0409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45198-P4336-M0409
B45198-H4336-M0406 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP KEMET Corporation B45196-P4336-M0406 vs B45198-H4336-M0406

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45196-P4336-M0406 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45196-P4336-M0406 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45196-P4336-M0406 would you like to use for your alert(s)?
  • Please alert me when B45196-P4336-M0406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45196-P4336-M0406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45196-P4336-M0406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45196-P4336-M0406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45196-P4336-M0406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45196-P4336-M0406 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: