Part Details for B45196-E5474-J109 by TDK Epcos
Overview of B45196-E5474-J109 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196-E5474-J109
B45196-E5474-J109 CAD Models
B45196-E5474-J109 Part Data Attributes
|
B45196-E5474-J109
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196-E5474-J109
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45196(E,25V,J) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for B45196-E5474-J109
This table gives cross-reference parts and alternative options found for B45196-E5474-J109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-E5474-J109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC474JZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196-E5474-J109 vs CWR11KC474JZABULK |
CWR11KK474JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196-E5474-J109 vs CWR11KK474JBC |
TBJA474J025CFSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CFSZ0724 |
TBJA474J025CGMD0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CGMD0745 |
TBJA474J025CKLBT823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CKLBT823 |
TBJA474J025CRMDT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CRMDT045 |
TBJA474J025CESZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CESZ0H24 |
TBJA474J025CSLZT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CSLZT823 |
TBJA474J025CELT0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CELT0724 |
TBJA474J025CWMC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | B45196-E5474-J109 vs TBJA474J025CWMC0900 |