There are no models available for this part yet.
Overview of B45196-E5156-K406 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK406A | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS | |
SK406B-2 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 2% tol, RoHS | |
SK406 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS, halogen-free |
CAD Models for B45196-E5156-K406 by TDK Epcos
Part Data Attributes for B45196-E5156-K406 by TDK Epcos
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Blister Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
B45196(E,25V,K)
|
Size Code
|
2917
|
Width
|
4.3 mm
|
Alternate Parts for B45196-E5156-K406
This table gives cross-reference parts and alternative options found for B45196-E5156-K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-E5156-K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156K025CH621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | B45196-E5156-K406 vs T493D156K025CH621C7610 |
TBJD156K025CSSDT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45196-E5156-K406 vs TBJD156K025CSSDT023 |
TBJD156K025CSLCT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45196-E5156-K406 vs TBJD156K025CSLCT924 |
TBJD156K025CRMC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45196-E5156-K406 vs TBJD156K025CRMC0900 |
T493D156K025CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | B45196-E5156-K406 vs T493D156K025CH6310 |
T493D156K025CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, CHIP | KEMET Corporation | B45196-E5156-K406 vs T493D156K025CH632A |
T493D156K025AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196-E5156-K406 vs T493D156K025AH6220 |
TBJD156K025CRMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45196-E5156-K406 vs TBJD156K025CRMB0H24 |
TBJD156K025CALT0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45196-E5156-K406 vs TBJD156K025CALT0800 |
T493D156K025AC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196-E5156-K406 vs T493D156K025AC6423 |