Part Details for B45196-E335-K106 by KEMET Corporation
Overview of B45196-E335-K106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-33-33E-33.554432 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BCR13-33E-33.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-33-33E-33.554432 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for B45196-E335-K106
B45196-E335-K106 CAD Models
B45196-E335-K106 Part Data Attributes
|
B45196-E335-K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196-E335-K106
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B45196-E335-K106
This table gives cross-reference parts and alternative options found for B45196-E335-K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-E335-K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA335K04N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206 | NEC Electronics Group | B45196-E335-K106 vs NRA335K04N8 |
T83A335K004DZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | B45196-E335-K106 vs T83A335K004DZAS |
T494A335K4AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | B45196-E335-K106 vs T494A335K4AS |
TCSVN0G335KAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Samsung Electro-Mechanics | B45196-E335-K106 vs TCSVN0G335KAAL |
T83A335K004FSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | B45196-E335-K106 vs T83A335K004FSAS |
TCSVN0G335KACR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Samsung Electro-Mechanics | B45196-E335-K106 vs TCSVN0G335KACR |
T494A335K4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196-E335-K106 vs T494A335K4AT |
TCSVN0G335KAAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Samsung Electro-Mechanics | B45196-E335-K106 vs TCSVN0G335KAAR |
TMU0GATTE335KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | B45196-E335-K106 vs TMU0GATTE335KR |
NTC-T335K4TRA(8)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | B45196-E335-K106 vs NTC-T335K4TRA(8)F |