Part Details for B45195-R2157-M406 by TDK Epcos
Overview of B45195-R2157-M406 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45195-R2157-M406
B45195-R2157-M406 CAD Models
B45195-R2157-M406 Part Data Attributes
|
B45195-R2157-M406
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45195-R2157-M406
TDK Epcos
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.015 mA | |
Manufacturer Series | B45195-R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B45195-R2157-M406
This table gives cross-reference parts and alternative options found for B45195-R2157-M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45195-R2157-M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45195-E2157-M409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | B45195-R2157-M406 vs B45195-E2157-M409 |
CTC4RSEE150UF20%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Firadec | B45195-R2157-M406 vs CTC4RSEE150UF20%10V |
SVZV1A157M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45195-R2157-M406 vs SVZV1A157M |
TYTME1A157MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TE Connectivity | B45195-R2157-M406 vs TYTME1A157MTRF |
T491X157M010AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Cornell Dubilier Electronics Inc | B45195-R2157-M406 vs T491X157M010AG |
267E1002157MR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45195-R2157-M406 vs 267E1002157MR376 |
591D157X010D8W20H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 150 uF, SURFACE MOUNT, 2917 | Vishay Sprague | B45195-R2157-M406 vs 591D157X010D8W20H |
TLSVZV1A157M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45195-R2157-M406 vs TLSVZV1A157M12RE |
CTC3EV150MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | EXXELIA Group | B45195-R2157-M406 vs CTC3EV150MM10V |
TLSVZD1A157M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45195-R2157-M406 vs TLSVZD1A157M12RE |