Part Details for B45195-E6685-K409 by TDK Epcos
Overview of B45195-E6685-K409 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45195-E6685-K409
B45195-E6685-K409 CAD Models
B45195-E6685-K409 Part Data Attributes
|
B45195-E6685-K409
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45195-E6685-K409
TDK Epcos
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Manufacturer Series | B45195-E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B45195-E6685-K409
This table gives cross-reference parts and alternative options found for B45195-E6685-K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45195-E6685-K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRD685K35R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | B45195-E6685-K409 vs NRD685K35R12 |
TYTSD1V685KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TE Connectivity | B45195-E6685-K409 vs TYTSD1V685KTRF |
B45195-E6685-K406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | B45195-E6685-K409 vs B45195-E6685-K406 |
NRD685K35 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | B45195-E6685-K409 vs NRD685K35 |
TCK1V685DT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45195-E6685-K409 vs TCK1V685DT(13) |
T491D685K035AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Cornell Dubilier Electronics Inc | B45195-E6685-K409 vs T491D685K035AG |