B45195-E1476-M406
TDK Epcos
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP

Overview of B45195-E1476-M406 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45195-E1476-M406 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45195-E1476-M406 by TDK Epcos

B45195-E1476-M406
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.003 mA
Manufacturer Series
B45195-E
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. B45195-E1476-M406
    TDK Epcos
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for B45195-E1476-M406

This table gives cross-reference parts and alternative options found for B45195-E1476-M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45195-E1476-M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRD470M06 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP NEC Electronics Group B45195-E1476-M406 vs NRD470M06
F970J476MNC CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Nichicon Corporation B45195-E1476-M406 vs F970J476MNC
B45195-E1476-M409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP TDK Epcos B45195-E1476-M406 vs B45195-E1476-M409
TYTSD0J476MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT TE Connectivity B45195-E1476-M406 vs TYTSD0J476MTRF
NRD476M06R12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation B45195-E1476-M406 vs NRD476M06R12
893D476X06R3D2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague B45195-E1476-M406 vs 893D476X06R3D2T
NRD470M06P12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP NEC Electronics Group B45195-E1476-M406 vs NRD470M06P12
TA006TCR476MDR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT VENKEL LTD B45195-E1476-M406 vs TA006TCR476MDR
TCM0J476DT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP Cal-Chip Electronics B45195-E1476-M406 vs TCM0J476DT
NRD476M06P12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation B45195-E1476-M406 vs NRD476M06P12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45195-E1476-M406 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45195-E1476-M406 by TDK Epcos

  • Please alert me when B45195-E1476-M406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45195-E1476-M406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45195-E1476-M406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45195-E1476-M406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45195-E1476-M406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45195-E1476-M406 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: