Part Details for B45194E5156K409 by KEMET Corporation
Overview of B45194E5156K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45194E5156K409
B45194E5156K409 CAD Models
B45194E5156K409 Part Data Attributes
|
B45194E5156K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45194E5156K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45194E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-LOW PROFILE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45194E5156K409
This table gives cross-reference parts and alternative options found for B45194E5156K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45194E5156K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY156K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025ANJ |
TAJY156K025RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025RNJV |
PCT15/25DLK | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Nemco Electronics Corporation | B45194E5156K409 vs PCT15/25DLK |
TAJY156K025KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025KNJ |
TAJY156K025HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025HNJ |
TAJY156K025ANJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025ANJV |
TAJY156K025PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025PNJ |
TAJY156K025BNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025BNJV |
TAJY156K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | B45194E5156K409 vs TAJY156K025A |
T491V156K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45194E5156K409 vs T491V156K025ZT7280 |