Part Details for B45194E2107K409 by KEMET Corporation
Overview of B45194E2107K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45194E2107K409
B45194E2107K409 CAD Models
B45194E2107K409 Part Data Attributes
|
B45194E2107K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45194E2107K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 169.2 mA | |
Series | B45-LOW PROFILE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45194E2107K409
This table gives cross-reference parts and alternative options found for B45194E2107K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45194E2107K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS83EV107K010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | B45194E2107K409 vs TS83EV107K010F |
TPSY107K010H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010H200 |
LSR100/10DLK100PB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Nemco Electronics Corporation | B45194E2107K409 vs LSR100/10DLK100PB |
TPSY107K010K0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010K0100 |
TPSY107K010S0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010S0100V |
TPSY107K010B0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010B0200V |
TPSY107K010H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010H100 |
TPSY107K010S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010S200 |
TPSY107K010S0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010S0150V |
TPSY107K010R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | B45194E2107K409 vs TPSY107K010R100 |