Part Details for B45194-A3684-M0809 by KEMET Corporation
Overview of B45194-A3684-M0809 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA3684ID | Texas Instruments | Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 | |
OPA3684IDR | Texas Instruments | Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 |
Part Details for B45194-A3684-M0809
B45194-A3684-M0809 CAD Models
B45194-A3684-M0809 Part Data Attributes
|
B45194-A3684-M0809
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45194-A3684-M0809
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | B45194-A | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for B45194-A3684-M0809
This table gives cross-reference parts and alternative options found for B45194-A3684-M0809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45194-A3684-M0809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR684M016R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | B45194-A3684-M0809 vs TAJR684M016R |
TSS-684-M016BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | B45194-A3684-M0809 vs TSS-684-M016BW |
3-1676906-0 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | B45194-A3684-M0809 vs 3-1676906-0 |
TAJR684M016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45194-A3684-M0809 vs TAJR684M016Y |
TC212P684M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP | Sunlord | B45194-A3684-M0809 vs TC212P684M016A |
TSS-684-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | B45194-A3684-M0809 vs TSS-684-M016B |
278M1602684MLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45194-A3684-M0809 vs 278M1602684MLS |
B45194-A3684-M809 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | B45194-A3684-M0809 vs B45194-A3684-M809 |
TSS-684-M016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | B45194-A3684-M0809 vs TSS-684-M016T |
B45194-A3684-M809 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | TDK Corporation | B45194-A3684-M0809 vs B45194-A3684-M809 |