Part Details for B45192E1157M306 by KEMET Corporation
Overview of B45192E1157M306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45192E1157M306
B45192E1157M306 CAD Models
B45192E1157M306 Part Data Attributes
|
B45192E1157M306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45192E1157M306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 6 mm | |
Manufacturer Series | B45192E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-LOW PROFILE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45192E1157M306
This table gives cross-reference parts and alternative options found for B45192E1157M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45192E1157M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW157M006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | B45192E1157M306 vs TAJW157M006SNJ |
TCMOJ157UTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45192E1157M306 vs TCMOJ157UTLSR200 |
TCMOJ157UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45192E1157M306 vs TCMOJ157UT |
TAJW157M006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | B45192E1157M306 vs TAJW157M006HNJ |
B45006W1576M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45192E1157M306 vs B45006W1576M207 |
TAJW157M006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | B45192E1157M306 vs TAJW157M006RNJ |