Part Details for B45190R2106M209 by KEMET Corporation
Overview of B45190R2106M209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45190R2106M209
B45190R2106M209 CAD Models
B45190R2106M209 Part Data Attributes
|
B45190R2106M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45190R2106M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495T106M010ZTE1K5 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 198 mA | |
Series | B45-LOW PROFILE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45190R2106M209
This table gives cross-reference parts and alternative options found for B45190R2106M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45190R2106M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPST106M10S1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45190R2106M209 vs TPST106M10S1000 |
T491T106M010AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | B45190R2106M209 vs T491T106M010AHC-7280 |
B45190E2106M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45190R2106M209 vs B45190E2106M209 |
T491T106M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R2106M209 vs T491T106M010AHAUTO7280 |
B45190E2106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45190R2106M209 vs B45190E2106M206 |
T491T106M010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R2106M209 vs T491T106M010AMAUTO |
T491T106M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R2106M209 vs T491T106M010AHAUTO |
T491T106M010ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | B45190R2106M209 vs T491T106M010ASC-7280 |
TPST106M10S2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45190R2106M209 vs TPST106M10S2000 |
T491T106M010AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45190R2106M209 vs T491T106M010AGAUTO |