There are no models available for this part yet.
Overview of B45190R1106K209 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B45190R1106K209 by KEMET Corporation
Part Data Attributes for B45190R1106K209 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0006 mA
|
Length
|
3.5 mm
|
Manufacturer Series
|
T495T106K006ZTE1K2
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
225 mA
|
Series
|
B45-LOW PROFILE
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for B45190R1106K209
This table gives cross-reference parts and alternative options found for B45190R1106K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45190R1106K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T106K006ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45190R1106K209 vs T491T106K006ZH7280 |
B45190E1106K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45190R1106K209 vs B45190E1106K209 |
T491T106K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R1106K209 vs T491T106K006AHAUTO7280 |
TAJT106K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | B45190R1106K209 vs TAJT106K006SNJV |
T491T106K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R1106K209 vs T491T106K006ATAUTO7280 |
PCT10/6BLKPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Nemco Electronics Corporation | B45190R1106K209 vs PCT10/6BLKPB |
TAJT106K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | B45190R1106K209 vs TAJT106K006RNJV |
TAJT106K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | B45190R1106K209 vs TAJT106K006B |
CTC3ET10UF10%6.3VT | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10% -TOL,10% +TOL | Firadec | B45190R1106K209 vs CTC3ET10UF10%6.3VT |
T494T106K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R1106K209 vs T494T106K006AHAUTO7280 |