Part Details for B45190-B1475-M109 by KEMET Corporation
Overview of B45190-B1475-M109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1475-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SB1475-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Part Details for B45190-B1475-M109
B45190-B1475-M109 CAD Models
B45190-B1475-M109 Part Data Attributes
|
B45190-B1475-M109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45190-B1475-M109
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | B45190-B | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B45190-B1475-M109
This table gives cross-reference parts and alternative options found for B45190-B1475-M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45190-B1475-M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA475M06R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | B45190-B1475-M109 vs NRA475M06R8 |
475STN6R3MA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cornell Dubilier Electronics Inc | B45190-B1475-M109 vs 475STN6R3MA |
TAJS475M006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | B45190-B1475-M109 vs TAJS475M006K |
TA-6R3TCMS4R7M-AR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206 | FUJITSU Semiconductor Limited | B45190-B1475-M109 vs TA-6R3TCMS4R7M-AR |
TCM0J475AT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45190-B1475-M109 vs TCM0J475AT(13) |
F930J475MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45190-B1475-M109 vs F930J475MAA |
CTC3ES4.7MM6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Firadec | B45190-B1475-M109 vs CTC3ES4.7MM6.3V |
TA-6R3TCMS4R7M-AR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, | FUJITSU Limited | B45190-B1475-M109 vs TA-6R3TCMS4R7M-AR |
F930J475MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45190-B1475-M109 vs F930J475MAE |
TCM0J475AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45190-B1475-M109 vs TCM0J475AT |