Part Details for B45125C1569M307 by KEMET Corporation
Overview of B45125C1569M307 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45125C1569M307
B45125C1569M307 CAD Models
B45125C1569M307 Part Data Attributes
|
B45125C1569M307
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45125C1569M307
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Manufacturer Series | T495C156M025ZGE300 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 549 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45125C1569M307
This table gives cross-reference parts and alternative options found for B45125C1569M307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45125C1569M307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156M025ZC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | B45125C1569M307 vs T496C156M025ZC62107280 |
T496C156M025ZT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | B45125C1569M307 vs T496C156M025ZT62107280 |
T493C156M025CT642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45125C1569M307 vs T493C156M025CT642C7280 |
T493C156M025CT612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45125C1569M307 vs T493C156M025CT612A |
T491C156M025ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45125C1569M307 vs T491C156M025ZG |
TCSVS1E156MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | B45125C1569M307 vs TCSVS1E156MCB |
T493C156M025CT631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45125C1569M307 vs T493C156M025CT631A7610 |
T493C156M025CT621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45125C1569M307 vs T493C156M025CT621C7610 |
T493C156M025CT612C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45125C1569M307 vs T493C156M025CT612C7640 |
T496C156M025ZC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | B45125C1569M307 vs T496C156M025ZC61107280 |