Part Details for B45120E1076K107 by KEMET Corporation
Overview of B45120E1076K107 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45120E1076K107
B45120E1076K107 CAD Models
B45120E1076K107 Part Data Attributes
|
B45120E1076K107
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45120E1076K107
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for B45120E1076K107
This table gives cross-reference parts and alternative options found for B45120E1076K107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45120E1076K107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME107K020CRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | B45120E1076K107 vs TBME107K020CRSB0823 |
TBME107K020LLLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBME107K020LLLZ0H45 |
TBJE107K020RLLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBJE107K020RLLB0H24 |
TBJE107K020RLSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBJE107K020RLSZ0900 |
TBME107K020LELB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBME107K020LELB0745 |
TBME107K020LDDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBME107K020LDDZ0823 |
TBME107K020LCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBME107K020LCSZ0845 |
TBJE107K020RELZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBJE107K020RELZ0823 |
TBME107K020LBLT0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBME107K020LBLT0845 |
TBME107K020LBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | B45120E1076K107 vs TBME107K020LBLC0945 |