Part Details for B45120D6869K157 by KEMET Corporation
Overview of B45120D6869K157 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45120D6869K157
B45120D6869K157 CAD Models
B45120D6869K157 Part Data Attributes
|
B45120D6869K157
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45120D6869K157
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45120D6869K157 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 900 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45120D6869K157
This table gives cross-reference parts and alternative options found for B45120D6869K157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45120D6869K157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686K020BK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020BK6210WAFL |
T493D686K020BC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020BC61307640 |
T493D686K020AH6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020AH6113 |
T489D686K020AHE490 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | B45120D6869K157 vs T489D686K020AHE490 |
T493D686K020CB6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020CB6231 |
T493D686K020AM6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020AM6421 |
T495D686K020AHE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45120D6869K157 vs T495D686K020AHE2007280 |
T493D686K020CN6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020CN6433 |
T493D686K020AM6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020AM6212 |
T493D686K020AC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6869K157 vs T493D686K020AC6423 |