Part Details for B45110C1079K107 by KEMET Corporation
Overview of B45110C1079K107 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45110C1079K107
B45110C1079K107 CAD Models
B45110C1079K107 Part Data Attributes
|
B45110C1079K107
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45110C1079K107
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Manufacturer Series | B45110C1079K107 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 945 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45110C1079K107
This table gives cross-reference parts and alternative options found for B45110C1079K107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45110C1079K107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450C11071AKAB | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45110C1079K107 vs T450C11071AKAB |
B45110C1076K187 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45110C1079K107 vs B45110C1076K187 |
B45110C1076K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45110C1079K107 vs B45110C1076K207 |
B45110C1076K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45110C1079K107 vs B45110C1076K107 |
TMC1ACTTE107KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | B45110C1079K107 vs TMC1ACTTE107KR |
B45110C1079K187 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45110C1079K107 vs B45110C1079K187 |
T83C107K010UZZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45110C1079K107 vs T83C107K010UZZL |
T451C11071AKAP | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45110C1079K107 vs T451C11071AKAP |
B45198H2107K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45110C1079K107 vs B45198H2107K306 |
B45198L2107K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45110C1079K107 vs B45198L2107K309 |