Part Details for B45106D4776M107 by KEMET Corporation
Overview of B45106D4776M107 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45106D4776M107
B45106D4776M107 CAD Models
B45106D4776M107 Part Data Attributes
|
B45106D4776M107
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45106D4776M107
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45106D4776M107 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1098 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45106D4776M107
This table gives cross-reference parts and alternative options found for B45106D4776M107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45106D4776M107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494D477M006AH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | B45106D4776M107 vs T494D477M006AH7280 |
TA6R3TCR477MDR-13 | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, ROHS COMPLIANT | B45106D4776M107 vs TA6R3TCR477MDR-13 |
T495D477M006ANE125 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45106D4776M107 vs T495D477M006ANE125 |
TCSCS0J477MDB | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | B45106D4776M107 vs TCSCS0J477MDB |
T95D477M6R3HZSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 3017 | B45106D4776M107 vs T95D477M6R3HZSL |
T95D477M6R3CSAS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | B45106D4776M107 vs T95D477M6R3CSAS |
594D477X06R3D2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | B45106D4776M107 vs 594D477X06R3D2T |
T495D477M006ATA1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | B45106D4776M107 vs T495D477M006ATA1507280 |
T95D477M6R3ESSS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP | B45106D4776M107 vs T95D477M6R3ESSS |
TR3D477M6R3C0125 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | B45106D4776M107 vs TR3D477M6R3C0125 |