Part Details for B45106B3369M507 by KEMET Corporation
Overview of B45106B3369M507 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45106B3369M507
B45106B3369M507 CAD Models
B45106B3369M507 Part Data Attributes
|
B45106B3369M507
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45106B3369M507
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45106B3369M507 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 369 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45106B3369M507
This table gives cross-reference parts and alternative options found for B45106B3369M507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45106B3369M507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45197A1336M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45106B3369M507 vs B45197A1336M209 |
B45196L1336M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45106B3369M507 vs B45196L1336M209 |
293D336X06R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45106B3369M507 vs 293D336X06R3B2WE3 |
TR3B336M6R3D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45106B3369M507 vs TR3B336M6R3D0600 |
B45006B3369M507 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45106B3369M507 vs B45006B3369M507 |
T451B13360JMAB | CAP,TANTALUM / TA2O5,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45106B3369M507 vs T451B13360JMAB |
07016-013MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45106B3369M507 vs 07016-013MCH |
293D336X06R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45106B3369M507 vs 293D336X06R3B8T |
B45198L1336M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45106B3369M507 vs B45198L1336M206 |
T450B13360JMAB | CAP,TANTALUM / TA2O5,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45106B3369M507 vs T450B13360JMAB |