B45104D2279K107
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of B45104D2279K107 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45104D2279K107 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45104D2279K107 by KEMET Corporation

B45104D2279K107
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.0088 mA
Length
7.3 mm
Manufacturer Series
B45104D2279K107
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1098 mA
Series
B45-SPEEDPOWER
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. B45104D2279K107
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for B45104D2279K107

This table gives cross-reference parts and alternative options found for B45104D2279K107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45104D2279K107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T452D12270GKB Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 Fenghua (HK) Electronics Ltd B45104D2279K107 vs T452D12270GKB
595D227X9004D2W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies B45104D2279K107 vs 595D227X9004D2W
T491D227K004ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917 KEMET Corporation B45104D2279K107 vs T491D227K004ATAUTO
293D227X9004D2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies B45104D2279K107 vs 293D227X9004D2TE3
T491D227K004AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation B45104D2279K107 vs T491D227K004AH7280
T86D227K004RBAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, Vishay Intertechnologies B45104D2279K107 vs T86D227K004RBAS
T496D227K004AHE700C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 KEMET Corporation B45104D2279K107 vs T496D227K004AHE700C-7280
T86D227K004EBAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 220 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague B45104D2279K107 vs T86D227K004EBAS
T496D227K004ATE400C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 KEMET Corporation B45104D2279K107 vs T496D227K004ATE400C-7280
TF3D227K004C0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Vishay Intertechnologies B45104D2279K107 vs TF3D227K004C0300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45104D2279K107 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45104D2279K107 by KEMET Corporation

  • Please alert me when B45104D2279K107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B45104D2279K107 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45104D2279K107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B45104D2279K107 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45104D2279K107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45104D2279K107 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: