B45104B1576K257
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 1411,

Overview of B45104B1576K257 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45104B1576K257 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45104B1576K257 by KEMET Corporation

B45104B1576K257
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
250 mΩ
Height
1.9 mm
Length
3.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Size Code
1411
Width
2.8 mm
Want to compare parts?
  1. B45104B1576K257
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 1411,
    VS

Alternate Parts for B45104B1576K257

This table gives cross-reference parts and alternative options found for B45104B1576K257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45104B1576K257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45196H0157K209 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation B45104B1576K257 vs B45196H0157K209
T491B157K004AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP KEMET Corporation B45104B1576K257 vs T491B157K004AT
PCT150/4BKLF Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 1411, Nemco Electronics Corporation B45104B1576K257 vs PCT150/4BKLF
TAJB157K004SNJV Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 1411, Kyocera AVX Components B45104B1576K257 vs TAJB157K004SNJV
TAJB157K004RNJV Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 1411, Kyocera AVX Components B45104B1576K257 vs TAJB157K004RNJV
522-4R0/151KTRBF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 1411, Tecate Group B45104B1576K257 vs 522-4R0/151KTRBF
T491B157K004AH7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45104B1576K257 vs T491B157K004AH7280
TA004TCM157KBR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT VENKEL LTD B45104B1576K257 vs TA004TCM157KBR
TR3B157K004C0400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP Vishay Intertechnologies B45104B1576K257 vs TR3B157K004C0400
TR3B157K004E0400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP Vishay Intertechnologies B45104B1576K257 vs TR3B157K004E0400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45104B1576K257 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45104B1576K257 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45104B1576K257 would you like to use for your alert(s)?
  • Please alert me when B45104B1576K257 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45104B1576K257 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45104B1576K257 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45104B1576K257 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45104B1576K257.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45104B1576K257 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: