Part Details for B45025C2266M287 by KEMET Corporation
Overview of B45025C2266M287 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45025C2266M287
B45025C2266M287 CAD Models
B45025C2266M287 Part Data Attributes
|
B45025C2266M287
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45025C2266M287
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 280 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Manufacturer Series | B45025C2266M287 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 567 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45025C2266M287
This table gives cross-reference parts and alternative options found for B45025C2266M287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45025C2266M287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226M025BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45025C2266M287 vs T493C226M025BB64107280 |
T493C226M025BT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C2266M287 vs T493C226M025BT6210WAFL |
T493C226M025AB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45025C2266M287 vs T493C226M025AB61207280 |
T493C226M025BM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45025C2266M287 vs T493C226M025BM6310 |
T493C226M025BM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45025C2266M287 vs T493C226M025BM61207280 |
T493C226M025CT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C2266M287 vs T493C226M025CT62107640 |
T493C226M025BN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C2266M287 vs T493C226M025BN64107610 |
T493C226M025BM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C2266M287 vs T493C226M025BM61207640 |
T493C226M025BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45025C2266M287 vs T493C226M025BT63207280 |
T493C226M025AM63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C2266M287 vs T493C226M025AM63207610 |