Part Details for B45025C1066M307 by KEMET Corporation
Overview of B45025C1066M307 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45025C1066M307
B45025C1066M307 CAD Models
B45025C1066M307 Part Data Attributes
|
B45025C1066M307
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45025C1066M307
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Manufacturer Series | B45025C1066M307 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 549 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45025C1066M307
This table gives cross-reference parts and alternative options found for B45025C1066M307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45025C1066M307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M025BT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45025C1066M307 vs T493C106M025BT6130 |
T493C106M025BB6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | B45025C1066M307 vs T493C106M025BB6330 |
TR3C106M025F0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45025C1066M307 vs TR3C106M025F0450 |
T496C106M025BK61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | B45025C1066M307 vs T496C106M025BK61107640 |
T493C106M025AN62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C1066M307 vs T493C106M025AN62307640 |
T493C106M025CK652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | B45025C1066M307 vs T493C106M025CK652A7280 |
T493C106M025AC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C1066M307 vs T493C106M025AC64207640 |
T83C106M025EZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | B45025C1066M307 vs T83C106M025EZSS |
T493C106M025CB6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025C1066M307 vs T493C106M025CB6110WAFL |
TR3C106M025E0600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | B45025C1066M307 vs TR3C106M025E0600 |