B45010C2269M307
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP

Overview of B45010C2269M307 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45010C2269M307 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45010C2269M307 by KEMET Corporation

B45010C2269M307
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0022 mA
Length
6 mm
Manufacturer Series
B45010C2269M307
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
549 mA
Series
B45-SPEEDPOWER
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. B45010C2269M307
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for B45010C2269M307

This table gives cross-reference parts and alternative options found for B45010C2269M307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010C2269M307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45010C2266M307 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP KEMET Corporation B45010C2269M307 vs B45010C2266M307
TR3C226M010F0345 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Vishay Intertechnologies B45010C2269M307 vs TR3C226M010F0345
B45196L2226M309 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP KEMET Corporation B45010C2269M307 vs B45196L2226M309
07016-035MBH Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation B45010C2269M307 vs 07016-035MBH
TR3C226M010F0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Vishay Intertechnologies B45010C2269M307 vs TR3C226M010F0300
TCMIA226CT13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Cal-Chip Electronics B45010C2269M307 vs TCMIA226CT13
B45010C2269M357 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP KEMET Corporation B45010C2269M307 vs B45010C2269M357
07016-035MCC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation B45010C2269M307 vs 07016-035MCC
B45197A2226M306 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP KEMET Corporation B45010C2269M307 vs B45197A2226M306
TCMIA226CT-LF CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Cal-Chip Electronics B45010C2269M307 vs TCMIA226CT-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45010C2269M307 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45010C2269M307 by KEMET Corporation

  • Please alert me when B45010C2269M307 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B45010C2269M307 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45010C2269M307 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B45010C2269M307 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45010C2269M307.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45010C2269M307 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: