Part Details for B45010C2266K357 by KEMET Corporation
Overview of B45010C2266K357 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010C2266K357
B45010C2266K357 CAD Models
B45010C2266K357 Part Data Attributes
|
B45010C2266K357
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45010C2266K357
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Manufacturer Series | B45010C2266K357 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 504 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45010C2266K357
This table gives cross-reference parts and alternative options found for B45010C2266K357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010C2266K357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C226K010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45010C2266K357 vs TR3C226K010C0300 |
07016-035KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45010C2266K357 vs 07016-035KCC |
07016-035KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45010C2266K357 vs 07016-035KBH |
TR3C226K010E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45010C2266K357 vs TR3C226K010E0300 |
B45197A2226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45010C2266K357 vs B45197A2226K306 |
07016-035KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45010C2266K357 vs 07016-035KCB |
TR3C226K010D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45010C2266K357 vs TR3C226K010D0300 |
B45197A2226K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45010C2266K357 vs B45197A2226K309 |
TCKIA226CT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B45010C2266K357 vs TCKIA226CT-LF |
B45010C2269K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45010C2266K357 vs B45010C2269K307 |