Datasheets
B45010B1069K607 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT

Part Details for B45010B1069K607 by TDK Epcos

Overview of B45010B1069K607 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B45010B1069K607

B45010B1069K607 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B45010B1069K607 Part Data Attributes

B45010B1069K607 TDK Epcos
Buy Now Datasheet
Compare Parts:
B45010B1069K607 TDK Epcos CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer EPCOS AG
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.001 mA
Manufacturer Series B450
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 380 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape J BEND

B45010B1069K607 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45010B1069K607 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45010B1069K607 by TDK Epcos

  • Please alert me when B45010B1069K607 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B45010B1069K607 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45010B1069K607 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B45010B1069K607 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45010B1069K607.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45010B1069K607 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: