B45010A2269K158
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP

Overview of B45010A2269K158 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45010A2269K158 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45010A2269K158 by KEMET Corporation

B45010A2269K158
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0022 mA
Length
3.2 mm
Manufacturer Series
B45010A2269K158
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
198 mA
Series
B45-SPEEDPOWER
Size Code
1206
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. B45010A2269K158
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for B45010A2269K158

This table gives cross-reference parts and alternative options found for B45010A2269K158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010A2269K158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F931A226KAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components B45010A2269K158 vs F931A226KAA
TAJA226K010K CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components B45010A2269K158 vs TAJA226K010K
T495A226K010AGE1K2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206, KEMET Corporation B45010A2269K158 vs T495A226K010AGE1K2
T495A226K010ATE1K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP KEMET Corporation B45010A2269K158 vs T495A226K010ATE1K5
TPSA226K010T0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components B45010A2269K158 vs TPSA226K010T0900
TMCA226K010EHS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components B45010A2269K158 vs TMCA226K010EHS
593D226X9010A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP Vishay Intertechnologies B45010A2269K158 vs 593D226X9010A2TE3
T494A226K010ANAUTO Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45010A2269K158 vs T494A226K010ANAUTO
TMCMA1A226KTRF Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1206, Holy Stone Enterprise Co Ltd B45010A2269K158 vs TMCMA1A226KTRF
TR3A226K010D0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague B45010A2269K158 vs TR3A226K010D0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45010A2269K158 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45010A2269K158 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45010A2269K158 would you like to use for your alert(s)?
  • Please alert me when B45010A2269K158 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45010A2269K158 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45010A2269K158 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45010A2269K158 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45010A2269K158.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45010A2269K158 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: