Part Details for B45006A4766M208 by KEMET Corporation
Overview of B45006A4766M208 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45006A4766M208
B45006A4766M208 CAD Models
B45006A4766M208 Part Data Attributes
|
B45006A4766M208
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45006A4766M208
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.2 mm | |
Manufacturer Series | B450 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 190 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45006A4766M208
This table gives cross-reference parts and alternative options found for B45006A4766M208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45006A4766M208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA476M006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | B45006A4766M208 vs TAJA476M006ANJV |
TCFGA0J476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | B45006A4766M208 vs TCFGA0J476M8R |
T491A476M006AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | B45006A4766M208 vs T491A476M006AHAUTO7280 |
TA006TCM476MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45006A4766M208 vs TA006TCM476MAR |
TPSA476M6S0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | B45006A4766M208 vs TPSA476M6S0800 |
TBCA476M006CBLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45006A4766M208 vs TBCA476M006CBLC9900 |
TCSVS0J476MAAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | B45006A4766M208 vs TCSVS0J476MAAR |
F910J476MAAAJ6 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | B45006A4766M208 vs F910J476MAAAJ6 |
T494A476M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45006A4766M208 vs T494A476M006AHAUTO7280 |
T491A476M006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45006A4766M208 vs T491A476M006AM |