B45004A3366K108
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP

Overview of B45004A3366K108 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45004A3366K108 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45004A3366K108 by KEMET Corporation

B45004A3366K108
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0013 mA
Length
3.2 mm
Manufacturer Series
T495A336K004ZTE1K07280
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
243 mA
Series
B45-SPEEDPOWER
Size Code
1206
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. B45004A3366K108
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for B45004A3366K108

This table gives cross-reference parts and alternative options found for B45004A3366K108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45004A3366K108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA336K004CBDB0800 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CBDB0800
TBJA336K004CXSZ0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CXSZ0H23
TBJA336K004CXSC0000 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CXSC0000
TBJA336K004CGSC0023 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CGSC0023
TBJA336K004CGLB0924 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CGLB0924
TBJA336K004CLLB0000 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CLLB0000
TMC0GA336KLRH CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc B45004A3366K108 vs TMC0GA336KLRH
TBJA336K004CLDB0H00 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CLDB0H00
T493A336K004BH64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45004A3366K108 vs T493A336K004BH64207610
TBJA336K004CCLC0745 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, Kyocera AVX Components B45004A3366K108 vs TBJA336K004CCLC0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45004A3366K108 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45004A3366K108 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45004A3366K108 would you like to use for your alert(s)?
  • Please alert me when B45004A3366K108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45004A3366K108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45004A3366K108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45004A3366K108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45004A3366K108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45004A3366K108 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: