Datasheets
B45004A1076M308 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for B45004A1076M308 by KEMET Corporation

Overview of B45004A1076M308 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B45004A1076M308

B45004A1076M308 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B45004A1076M308 Part Data Attributes

B45004A1076M308 KEMET Corporation
Buy Now Datasheet
Compare Parts:
B45004A1076M308 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3000 mΩ
Height 1.6 mm
JESD-609 Code e3
Leakage Current 0.004 mA
Length 3.2 mm
Manufacturer Series B450
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 160 mA
Series B45-SPEEDPOWER
Size Code 1206
Surface Mount YES
Tan Delta 0.3
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for B45004A1076M308

This table gives cross-reference parts and alternative options found for B45004A1076M308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45004A1076M308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA107M004CKDD0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, Kyocera AVX Components B45004A1076M308 vs TBJA107M004CKDD0724
TBJA107M004CKSB0H24 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, Kyocera AVX Components B45004A1076M308 vs TBJA107M004CKSB0H24
TBJA107M004CESZ0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, Kyocera AVX Components B45004A1076M308 vs TBJA107M004CESZ0723
TBJA107M004CKSC0900 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, Kyocera AVX Components B45004A1076M308 vs TBJA107M004CKSC0900
TBJA107M004CBSC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP Kyocera AVX Components B45004A1076M308 vs TBJA107M004CBSC0024
T493A107M004BH61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45004A1076M308 vs T493A107M004BH61107610
TBJA107M004CSLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1206, Kyocera AVX Components B45004A1076M308 vs TBJA107M004CSLC0H24
T493A107M004AM6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1206 KEMET Corporation B45004A1076M308 vs T493A107M004AM6210
TBJA107M004CSDC0845 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, Kyocera AVX Components B45004A1076M308 vs TBJA107M004CSDC0845
TBJA107M004CDLZ0900 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, Kyocera AVX Components B45004A1076M308 vs TBJA107M004CDLZ0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45004A1076M308 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45004A1076M308 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45004A1076M308 would you like to use for your alert(s)?
  • Please alert me when B45004A1076M308 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45004A1076M308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45004A1076M308 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45004A1076M308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45004A1076M308.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45004A1076M308 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: