Part Details for B44066D7050M440 by TDK Epcos
Overview of B44066D7050M440 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B44066D7050M440
B44066D7050M440 CAD Models
B44066D7050M440 Part Data Attributes
|
B44066D7050M440
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B44066D7050M440
TDK Epcos
CAPACITOR, FILM/FOIL, 440V, 764.3uF, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 764.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated (DC) Voltage (URdc) | 440 V | |
Surface Mount | NO | |
Terminal Shape | LUG |