Part Details for B43890A5476M009 by TDK Corporation
Overview of B43890A5476M009 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43890A5476M009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43890A5476M009
|
TME | Capacitor: electrolytic, THT, 47uF, 450VDC, Ø18x31.5mm, ±20% Min Qty: 3000 | 0 |
|
$1.6000 | RFQ |