B43890A4106M008
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B43890A4106M008 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for B43890A4106M008 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43890A4106M008
Avnet Americas SINGLE-ENDED 10UF 350V - Ammo Pack (Alt: B43890A4106M008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
  • 6,000 $0.4525
$0.4525 Buy Now
DISTI # B43890A4106M008
TME Capacitor: electrolytic, THT, 10uF, 350VDC, Ø10x20mm, Pitch: 5mm Min Qty: 6000 0
  • 6,000 $0.3280
$0.3280 RFQ

CAD Models for B43890A4106M008 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43890A4106M008 by TDK Corporation

B43890A4106M008
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
26500 mΩ
JESD-609 Code
e3
Leakage Current
0.12 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
318 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B43890A4106M008
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B43890A4106M008

This table gives cross-reference parts and alternative options found for B43890A4106M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43890A4106M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPB2V100MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation B43890A4106M008 vs UPB2V100MPD1CC
2100MRM1020RFN511B CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43890A4106M008 vs 2100MRM1020RFN511B
B43890A4106M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B43890A4106M008 vs B43890A4106M002
B43086A4106M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, TDK Corporation B43890A4106M008 vs B43086A4106M008
2100MFM1020RAN011M CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43890A4106M008 vs 2100MFM1020RAN011M
8100MFM1020RYN711B CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43890A4106M008 vs 8100MFM1020RYN711B
2100MFM1020RYN311C CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43890A4106M008 vs 2100MFM1020RYN311C
2100MRM1020RFN211C CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43890A4106M008 vs 2100MRM1020RFN211C
NRWY100M350V10X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp B43890A4106M008 vs NRWY100M350V10X20F3F
2100MFM1020RAN911B CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43890A4106M008 vs 2100MFM1020RAN911B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43890A4106M008 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43890A4106M008 by TDK Corporation

  • Please alert me when B43890A4106M008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43890A4106M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43890A4106M008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43890A4106M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43890A4106M008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43890A4106M008 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: