-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43890A4106M000-ND
|
DigiKey | CAP ALUM 10UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5969 In Stock |
|
$0.2841 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43890A4106M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43890A4106M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 318 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B43890A4106M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43890A4106M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB2V100MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | B43890A4106M000 vs UPB2V100MPD1CC |
2100MRM1020RFN511B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4106M000 vs 2100MRM1020RFN511B |
B43890A4106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43890A4106M000 vs B43890A4106M002 |
B43086A4106M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | B43890A4106M000 vs B43086A4106M008 |
2100MFM1020RAN011M | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4106M000 vs 2100MFM1020RAN011M |
8100MFM1020RYN711B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4106M000 vs 8100MFM1020RYN711B |
2100MFM1020RYN311C | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4106M000 vs 2100MFM1020RYN311C |
2100MRM1020RFN211C | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4106M000 vs 2100MRM1020RFN211C |
NRWY100M350V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | B43890A4106M000 vs NRWY100M350V10X20F3F |
2100MFM1020RAN911B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4106M000 vs 2100MFM1020RAN911B |